68520120.MT1 | Bopla

ABS enclosure kit, (L x W x H) 240.675 x 196.9 x 80.44 mm, light gray (RAL 7035), IP40, 68520120.MT1

Order No.: 62H1795
EAN: 4049505692446
MPN:
68520120.MT1
Series: Botego
68520120.MT1 Bopla General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.8431 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
64.84 € *
Price list
Quantity
Price per unit*
1 pcs.
64.8431 €
5 pcs.
58.3576 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 68520120.MT1, Bopla

Enclosure 240.68 x 196.9 x 80.44 ABS light grey.

Technical specifications
Filter Property Value
Material ABS
Length 240.675 mm
Width 196.9 mm
Height 80.44 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes