68320090.MT2 | Bopla

ABS enclosure kit, (L x W x H) 174 x 196.9 x 65.2 mm, light gray (RAL 7035), IP40, 68320090.MT2

Order No.: 62H1791
EAN: 4049505693191
MPN:
68320090.MT2
Series: Botego
68320090.MT2 Bopla General Purpose Enclosures Image 1
68320090.MT2 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.4912 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
81.49 € *
Price list
Quantity
Price per unit*
1 pcs.
81.4912 €
5 pcs.
73.3516 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 68320090.MT2, Bopla

Enclosure 174 x 196.9 x6 5.2 ABS light grey.

Technical specifications
Filter Property Value
Material ABS
Length 174 mm
Width 196.9 mm
Height 65.2 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes