68320090.MT1 | Bopla
ABS enclosure kit, (L x W x H) 174 x 196.9 x 65.2 mm, light gray (RAL 7035), IP40, 68320090.MT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.0129 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
57.01 € *
Price list
Quantity
Price per unit*
1 pcs.
57.0129 €
5 pcs.
51.3009 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 68320090.MT1, Bopla
Enclosure 174 x 196.9 x6 5.2 ABS light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 174 mm | |
| Width | 196.9 mm | |
| Height | 65.2 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |