62247300 | Bopla
PC enclosure, (L x W x H) 300 x 160 x 120 mm, light gray (RAL 7035), IP65, 62247300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.9641 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
59.96 € *
Price list
Quantity
Price per unit*
1 pcs.
59.9641 €
5 pcs.
53.9665 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 62247300, Bopla
Enclosure polycarbonate 300 x 160 x 120 light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 300 mm | |
| Width | 160 mm | |
| Height | 120 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |