62238200 | Bopla

PC enclosure, (L x W x H) 160 x 120 x 92 mm, light gray (RAL 7035), IP65, 62238200

Order No.: 62H1391
EAN: 4049505025411
MPN:
62238200
Series: Euromas II
62238200 Bopla General Purpose Enclosures Image 1
62238200 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.2244 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.22 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2244 €
5 pcs.
30.7972 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 62238200, Bopla

Enclosure polycarbonate 160 x 120 x 92 light grey.

Technical specifications
Filter Property Value
Material PC
Length 160 mm
Width 120 mm
Height 92 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes