62218400 | Bopla

PC enclosure, (L x W x H) 150 x 150 x 57 mm, light gray (RAL 7035), IP65, 62218400

Order No.: 62H1365
EAN: 4049505000883
MPN:
62218400
Series: Euromas II
62218400 Bopla General Purpose Enclosures Image 1
62218400 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.9142 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.91 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9142 €
5 pcs.
32.3204 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 62218400, Bopla

Enclosure polycarbonate 150 x 150 x 57 light grey.

Technical specifications
Filter Property Value
Material PC
Length 150 mm
Width 150 mm
Height 57 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes