55620018.MT1 | Bopla
ABS enclosure kit, (L x W x H) 290.9 x 198.9 x 108.7 mm, light gray (RAL 7035), IP30, 55620018.MT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.1853 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
102.19 € *
Price list
Quantity
Price per unit*
1 pcs.
102.1853 €
5 pcs.
91.9632 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 55620018.MT1, Bopla
Enclosure 290.9 x 198.9 x 108,7 ABS light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 290.9 mm | |
| Width | 198.9 mm | |
| Height | 108.7 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |