55320010.MT4 | Bopla

ABS enclosure kit, (L x W x H) 157.5 x 198.9 x 62.2 mm, light gray (RAL 7035), IP30, 55320010.MT4

Order No.: 62H1776
EAN: 4049505740925
MPN:
55320010.MT4
Series: Ultramas
55320010.MT4 Bopla General Purpose Enclosures Image 1
55320010.MT4 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.5611 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
55.56 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5611 €
5 pcs.
50.0038 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 55320010.MT4, Bopla

Enclosure with air vents in the lid and base.

Technical specifications
Filter Property Value
Material ABS
Length 157.5 mm
Width 198.9 mm
Height 62.2 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes