44000409 | Bopla
ABS/PC enclosure, (L x W x H) 125 x 67 x 50 mm, white, IP40, 44000409
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1304 € *
Available: 3 pcs.
Total Price:
31.13 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1304 €
5 pcs.
29.2621 €
15 pcs.
28.1316 €
50 pcs.
26.8940 €
150 pcs.
25.7635 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, made of plastic, type Bopla Elesett ESO 1250 / ESU 1200 E/CEE - 9016
With power connector DIN 49441/CEE 7 III in the base shell. The housing consists of 2 shells. With slick and closed lid.
Material: polycarbonate-ABS blend, flame retardant
Color: traffic white (similar RAL 9016)
Dimensions: Length 125 mm x Width 67 mm x Height (without plug) 50 mm.
Height of top section: 35 mm.
Base section height: 15 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 125 mm | |
| Width | 67 mm | |
| Height | 50 mm | |
| Colour | white | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |