41400609 | Bopla

ABS/PC enclosure, (L x W x H) 363.4 x 318.6 x 130.5 mm, light gray (RAL 7035), IP54, 41400609

Order No.: 62H1323
EAN: 4049505029303
MPN:
41400609
Series: RegloCard-Plus
41400609 Bopla General Purpose Enclosures Image 1
41400609 Bopla General Purpose Enclosures Image 2
41400609 Bopla General Purpose Enclosures Image 3
41400609 Bopla General Purpose Enclosures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
114.6684 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
114.67 € *
Price list
Quantity
Price per unit*
1 pcs.
114.6684 €
5 pcs.
103.1968 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 41400609, Bopla

Enclosure with Pg pre-punchings in the terminal compartment.

Technical specifications
Filter Property Value
Material ABS/PC
Length 363.4 mm
Width 318.6 mm
Height 130.5 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes