41350609 | Bopla

ABS/PC enclosure, (L x W x H) 296 x 281 x 137.5 mm, light gray (RAL 7035), IP54, 41350609

Order No.: 62H1321
EAN: 4049505029358
MPN:
41350609
Series: RegloCard-Plus
41350609 Bopla General Purpose Enclosures Image 1
41350609 Bopla General Purpose Enclosures Image 2
41350609 Bopla General Purpose Enclosures Image 3
41350609 Bopla General Purpose Enclosures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.3781 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
96.38 € *
Price list
Quantity
Price per unit*
1 pcs.
96.3781 €
5 pcs.
86.7391 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 41350609, Bopla

Enclosure with Pg pre-punchings in the terminal compartment.

Technical specifications
Filter Property Value
Material ABS/PC
Length 296 mm
Width 281 mm
Height 137.5 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes