41161609 | Bopla

ABS/PC enclosure, (L x W x H) 166 x 161 x 72.5 mm, light gray (RAL 7035), IP65, 41161609

Order No.: 62H1311
EAN: 4049505029648
MPN:
41161609
Series: RegloCard-Plus
41161609 Bopla General Purpose Enclosures Image 1
41161609 Bopla General Purpose Enclosures Image 2
41161609 Bopla General Purpose Enclosures Image 3
41161609 Bopla General Purpose Enclosures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.9824 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
43.98 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9824 €
5 pcs.
39.5913 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 41161609, Bopla

Enclosure with metric pre-punchings in the terminal compartment.

Technical specifications
Filter Property Value
Material ABS/PC
Length 166 mm
Width 161 mm
Height 72.5 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes