41131609 | Bopla
ABS/PC enclosure, (L x W x H) 131 x 186 x 82.5 mm, light gray (RAL 7035), IP65, 41131609
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.8864 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
45.89 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8864 €
5 pcs.
41.2930 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 41131609, Bopla
Enclosure with metric pre-punchings in the terminal compartment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 131 mm | |
| Width | 186 mm | |
| Height | 82.5 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |