41130609 | Bopla

ABS/PC enclosure, (L x W x H) 131 x 186 x 82.5 mm, light gray (RAL 7035), IP65, 41130609

Order No.: 62H1307
EAN: 4049505029754
MPN:
41130609
Series: RegloCard-Plus
41130609 Bopla General Purpose Enclosures Image 1
41130609 Bopla General Purpose Enclosures Image 2
41130609 Bopla General Purpose Enclosures Image 3
41130609 Bopla General Purpose Enclosures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.8864 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
45.89 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8864 €
5 pcs.
41.2930 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 41130609, Bopla

Enclosure with Pg pre-punchings in the terminal compartment.

Technical specifications
Filter Property Value
Material ABS/PC
Length 131 mm
Width 186 mm
Height 82.5 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes