32205062 | Bopla

PS enclosure, (L x W x H) 200 x 112 x 51 mm, light gray/agate gray (RAL 7035), IP40, 32205062

Order No.: 62H1253
EAN: 4049505003846
MPN:
32205062
Series: Elegant
32205062 Bopla General Purpose Enclosures Image 1
32205062 Bopla General Purpose Enclosures Image 2
32205062 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0507 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.05 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0507 €
5 pcs.
19.8492 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 32205062, Bopla

Enclosure with membrane keypad area, 125 x 67 x 31 Polystyrol light grey.

Technical specifications
Filter Property Value
Material PS
Length 200 mm
Width 112 mm
Height 51 mm
Colour light gray/agate gray
RAL number 7035
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin RO
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes