32156042 | Bopla

PS enclosure, (L x W x H) 150 x 82 x 60 mm, light gray/agate gray (RAL 7035), IP40, 32156042

Order No.: 62H1245
EAN: 4049505003921
MPN:
32156042
Series: Elegant
32156042 Bopla General Purpose Enclosures Image 1
32156042 Bopla General Purpose Enclosures Image 2
32156042 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6929 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.69 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6929 €
5 pcs.
21.3248 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 32156042, Bopla

Enclosure with plastic front panels, 150 x 82 x 60 Polystyrol light grey.

Technical specifications
Filter Property Value
Material PS
Length 150 mm
Width 82 mm
Height 60 mm
Colour light gray/agate gray
RAL number 7035
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin RO
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes