32153062 | Bopla
PS enclosure, (L x W x H) 150 x 82 x 31 mm, light gray/agate gray (RAL 7035), IP40, 32153062
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5394 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.54 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5394 €
5 pcs.
18.4926 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 32153062, Bopla
Enclosure with membrane keypad area, 125 x 67 x 31 Polystyrol light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 150 mm | |
| Width | 82 mm | |
| Height | 31 mm | |
| Colour | light gray/agate gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |