20252412.HMT1 | Bopla
ABS/PC enclosure kit, (L x W x H) 264 x 233 x 69 mm, light gray/graphite gray, IP65, 20252412.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.5773 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
74.58 € *
Price list
Quantity
Price per unit*
1 pcs.
74.5773 €
5 pcs.
67.1160 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat enclosure, 20252412.HMT1, Bopla
Flat enclosure with membrane lid, IP 65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 264 mm | |
| Width | 233 mm | |
| Height | 69 mm | |
| Colour | light gray/graphite gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |