20252401.HMT1 | Bopla
ABS/PC enclosure kit, (L x W x H) 264 x 234 x 141 mm, light gray/graphite gray, IP66, 20252401.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.3535 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
98.35 € *
Price list
Quantity
Price per unit*
1 pcs.
98.3535 €
5 pcs.
88.5122 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 20252401.HMT1, Bopla
Enclosure 264 x 234 x 141 polycarbonate, ABS grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 264 mm | |
| Width | 234 mm | |
| Height | 141 mm | |
| Colour | light gray/graphite gray | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |