20202412.HMT1 | Bopla
ABS/PC enclosure kit, (L x W x H) 229 x 203 x 59 mm, light gray/graphite gray, IP65, 20202412.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.4346 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
44.43 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4346 €
5 pcs.
39.9959 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat enclosure, 20202412.HMT1, Bopla
Flat enclosure with membrane lid, IP 65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 229 mm | |
| Width | 203 mm | |
| Height | 59 mm | |
| Colour | light gray/graphite gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |