20202401.HMT1 | Bopla

ABS/PC enclosure kit, (L x W x H) 229 x 204 x 116 mm, light gray/graphite gray, IP66, 20202401.HMT1

Order No.: 62H1754
EAN: 4058545324613
MPN:
20202401.HMT1
Series: BoCard
20202401.HMT1 Bopla General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.5686 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
66.57 € *
Price list
Quantity
Price per unit*
1 pcs.
66.5686 €
5 pcs.
59.9165 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 20202401.HMT1, Bopla

Enclosure 229 x 204 x 116 polycarbonate, ABS grey.

Technical specifications
Filter Property Value
Material ABS/PC
Length 229 mm
Width 204 mm
Height 116 mm
Colour light gray/graphite gray
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes