20162401.HMT1 | Bopla
ABS/PC enclosure kit, (L x W x H) 199 x 179 x 106.5 mm, light gray/graphite gray, IP66, 20162401.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.3084 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
62.31 € *
Price list
Quantity
Price per unit*
1 pcs.
62.3084 €
5 pcs.
56.0847 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 20162401.HMT1, Bopla
Enclosure 199 x 179 x 106.5 polycarbonate, ABS grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 199 mm | |
| Width | 179 mm | |
| Height | 106.5 mm | |
| Colour | light gray/graphite gray | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |