17961001.MT2 | Bopla
PPE/PS enclosure kit, (L x W x H) 96 x 96 x 109.5 mm, black, IP40, 17961001.MT2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1213 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
5 pcs.
21.7056 €
*incl. VAT plus shipping costs
Subject to prior sale
Control panel mounting enclosure, 17961001.MT2, Bopla
Control panel mounting enclosure 96 x 96 x 109.5 PPE + PS E1 GFN1) black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PPE/PS | |
| Length | 96 mm | |
| Width | 96 mm | |
| Height | 109.5 mm | |
| Colour | black | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |