17941001.MT2 | Bopla

PPE/PS enclosure kit, (L x W x H) 96 x 48 x 109.5 mm, black, IP40, 17941001.MT2

Order No.: 62H1748
EAN: 4049505382033
MPN:
17941001.MT2
Series: Uninorm
17941001.MT2 Bopla General Purpose Enclosures Image 1
17941001.MT2 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1102 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.11 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1102 €
5 pcs.
19.8968 €
*incl. VAT plus shipping costs
Subject to prior sale

Control panel mounting enclosure, 17941001.MT2, Bopla

Control panel mounting enclosure 96 x 48 x 109.5 PPE + PS E1 GFN1) black.

Technical specifications
Filter Property Value
Material PPE/PS
Length 96 mm
Width 48 mm
Height 109.5 mm
Colour black
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes