17740601.MT3 | Bopla
PPE/PS enclosure kit, (L x W x H) 144 x 72 x 64 mm, black, IP40, 17740601.MT3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9309 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.93 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9309 €
5 pcs.
21.5390 €
*incl. VAT plus shipping costs
Subject to prior sale
Control panel mounting enclosure, 17740601.MT3, Bopla
Control panel mounting enclosure 144 x 72 x 64 PPE + PS E1 GFN1) black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PPE/PS | |
| Length | 144 mm | |
| Width | 72 mm | |
| Height | 64 mm | |
| Colour | black | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |