16174565.HMT1 | Bopla

PC enclosure kit, (L x W x H) 71.1 x 43.2 x 26 mm, black (RAL 9005), IP65, 16174565.HMT1

Order No.: 62H1745
EAN: 4058545262502
MPN:
16174565.HMT1
Series: BoLink
16174565.HMT1 Bopla General Purpose Enclosures Image 1
16174565.HMT1 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5446 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
5 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 16174565.HMT1, Bopla

Enclosure, IP40 (IP65), polycarbonate, 71.1 x 43.2 x 26 black.

Technical specifications
Filter Property Value
Material PC
Length 71.1 mm
Width 43.2 mm
Height 26 mm
Colour black
RAL number 9005
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes