16174503.HMT1 | Bopla
PC enclosure kit, (L x W x H) 71.2 x 43.2 x 26 mm, white (RAL 9003), IP65, 16174503.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1638 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
5 pcs.
6.4379 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 16174503.HMT1, Bopla
Enclosure, IP40 (IP65), polycarbonate, 71.2 x 43.2 x 26 white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 71.2 mm | |
| Width | 43.2 mm | |
| Height | 26 mm | |
| Colour | white | |
| RAL number | 9003 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |