16174465.HMT1 | Bopla

PC enclosure kit, (L x W x H) 70.8 x 42.9 x 22 mm, black (RAL 9005), IP65, 16174465.HMT1

Order No.: 62H1739
EAN: 4058545262489
MPN:
16174465.HMT1
Series: BoLink
16174465.HMT1 Bopla General Purpose Enclosures Image 1
16174465.HMT1 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1638 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
5 pcs.
6.4379 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 16174465.HMT1, Bopla

Enclosure, IP40 (IP65), polycarbonate, 70.8 x 42.9 x 22 black.

Technical specifications
Filter Property Value
Material PC
Length 70.8 mm
Width 42.9 mm
Height 22 mm
Colour black
RAL number 9005
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes