16174463.HMT1 | Bopla
PC enclosure kit, (L x W x H) 70.8 x 42.9 x 22 mm, white (RAL 9003), IP65, 16174463.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1638 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
5 pcs.
6.4379 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 16174463.HMT1, Bopla
Enclosure, IP40 (IP65), polycarbonate, 70.8 x 42.9 x 22 white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 70.8 mm | |
| Width | 42.9 mm | |
| Height | 22 mm | |
| Colour | white | |
| RAL number | 9003 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |