16174405.HMT1 | Bopla
PC enclosure kit, (L x W x H) 70.9 x 42.9 x 22 mm, black (RAL 9005), IP65, 16174405.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8068 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
5 pcs.
6.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 16174405.HMT1, Bopla
Enclosure, IP40 (IP65), polycarbonate, 70.9 x 42.9 x 22 black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 70.9 mm | |
| Width | 42.9 mm | |
| Height | 22 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |