02254100 | Bopla

PC enclosure, (L x W x H) 300 x 230 x 110 mm, light gray (RAL 7035), IP66, 02254100

Order No.: 62H1111
EAN: 4049505040209
MPN:
02254100
Series: EUROMAS
02254100 Bopla General Purpose Enclosures Image 1
02254100 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.7684 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
102.77 € *
Price list
Quantity
Price per unit*
1 pcs.
102.7684 €
5 pcs.
92.4868 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 02254100, Bopla

Enclosure 300 x 230 x 110 polycarbonate light grey.

Technical specifications
Filter Property Value
Material PC
Length 300 mm
Width 230 mm
Height 110 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes