02246100 | Bopla

PC enclosure, (L x W x H) 160 x 120 x 140 mm, light gray (RAL 7035), IP66, 02246100

Order No.: 62H1108
EAN: 4049505036165
MPN:
02246100
Series: EUROMAS
02246100 Bopla General Purpose Enclosures Image 1
02246100 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.5385 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
52.54 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5385 €
5 pcs.
47.2787 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 02246100, Bopla

Enclosure 160 x 120 x 140 polycarbonate light grey.

Technical specifications
Filter Property Value
Material PC
Length 160 mm
Width 120 mm
Height 140 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes