02237100 | Bopla
PC enclosure, (L x W x H) 200 x 120 x 90 mm, light gray (RAL 7035), IP66, 02237100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.6845 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
44.68 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6845 €
5 pcs.
40.2101 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 02237100, Bopla
Enclosure 200 x 120 x 90 polycarbonate light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 200 mm | |
| Width | 120 mm | |
| Height | 90 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |