45810000 | Bopla
ABS enclosure, (L x W x H) 106 x 176 x 54.3 mm, light gray, IP40, 45810000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5414 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
5 pcs.
13.9825 €
*incl. VAT plus shipping costs
Subject to prior sale
Console enclosure, 45810000, Bopla
Console enclosure, The PCB is clamped between lid and base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 106 mm | |
| Width | 176 mm | |
| Height | 54.3 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |