35170026.HMT1 | Bopla
ABS enclosure, (L x W x H) 165 x 90 x 34 mm, white, IP65, 35170026.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5850 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.59 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5850 €
10 pcs.
23.0265 €
50 pcs.
20.7179 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 165 mm | |
| Width | 90 mm | |
| Height | 34 mm | |
| Colour | white | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |