35107015.HMT1 | Bopla
ABS enclosure, (L x W x H) 215 x 150 x 46 mm, black, IP65, 35107015.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6433 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.64 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6433 €
10 pcs.
25.7635 €
50 pcs.
23.2050 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 215 mm | |
| Width | 150 mm | |
| Height | 46 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |