52080400 | Bopla
Counter nut, PG13.5, 27 mm, gray, 52080400
Order No.: 06N296
EAN: 4099891197865
MPN:
52080400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2999 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2999 €
10 pcs.
0.2654 €
100 pcs.
0.2404 €
500 pcs.
0.2178 €
1000 pcs.
0.1987 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding polyamide locknuts, type GM.
Technical attributes (type, size, terminal range, width across flats): GM 13, locknut, Pg 13.5, W 27 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG13.5 | |
| spanner size | 27 mm | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |