52080200 | Bopla
Counter nut, PG9, 22 mm, gray, 52080200
Order No.: 06N292
EAN: 4099891197841
MPN:
52080200
Unit Price (€ / pc.)
0.2106 € *
Available: 123 pcs.
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2106 €
10 pcs.
0.1856 €
100 pcs.
0.1678 €
500 pcs.
0.1523 €
1000 pcs.
0.1380 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding polyamide locknuts, type GM.
Technical attributes (type, size, terminal range, width across flats): GM 09, locknut, Pg 9, W 22 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG9 | |
| spanner size | 22 mm | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |