12052209 | Bopla
Cable gland, PG16, 23/27 mm, Clamping range 12 to 14 mm, IP65, gray, 12052209
Order No.: 06N318
EAN: 4099891197933
MPN:
12052209
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.1662 €
50 pcs.
1.0710 €
100 pcs.
0.9758 €
500 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Polyamide cable glands with strain relief, type Bopla POZ.
Particularly short version; Degree of protection: IP 65. Made of high-quality polyamide, resistant to oils and chemicals, high mechanical strength. Operating temperatures: –30 to +100 °C. Design: with strain relief, no anti-kink guard. Color: gray.
Technical attributes (type, size, terminal range, width across flats): POZ 16, cable gland, Pg 16, 12 to 14 mm, W 27/23
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG16 | |
| min. clamping range | 12 mm | |
| max. clamping range | 14 mm | |
| spanner size | 23/27 mm | |
| Degree of protection (IP) | IP65 | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |