12052109 | Bopla
Cable gland, PG13.5, 21/24 mm, Clamping range 10 to 12 mm, IP65, gray, 12052109
Order No.: 06N316
EAN: 4099891197926
MPN:
12052109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1424 €
50 pcs.
1.0472 €
100 pcs.
0.9520 €
500 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Polyamide cable glands with strain relief, type Bopla POZ.
Particularly short version; Degree of protection: IP 65. Made of high-quality polyamide, resistant to oils and chemicals, high mechanical strength. Operating temperatures: –30 to +100 °C. Design: with strain relief, no anti-kink guard. Color: gray.
Technical attributes (type, size, terminal range, width across flats): POZ 13, cable gland, Pg 13.5, 10 to 12 mm, W 24/21
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG13.5 | |
| min. clamping range | 10 mm | |
| max. clamping range | 12 mm | |
| spanner size | 21/24 mm | |
| Degree of protection (IP) | IP65 | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |