12004100 | Bopla
Cable gland, M12, 19 mm, Clamping range 4 to 7 mm, IP66/IP67, light gray, 12004100
Order No.: 62H1179
EAN: 4058545237357
MPN:
12004100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
5 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 12004100, Bopla
Pressure compensation gland MBF, polyamide light grey, IP 66/67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 4 mm | |
| max. clamping range | 7 mm | |
| spanner size | 19 mm | |
| Length | 33.5 mm | |
| Degree of protection (IP) | IP66/IP67 | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |