96930209 | Bopla

Hinge, ABS, (L x W x H) 19.5 x 125 x 34.4 mm, green, for B 1413../B 1813../B 2213.., 96930209

Order No.: 62H1721
EAN: 4049505106899
MPN:
96930209
Series: Bocube
96930209 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9496 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
5 pcs.
6.2594 €
*incl. VAT plus shipping costs
Subject to prior sale

Hinged quick-release catches (Set), 96930209, Bopla

Hand-operated hinged catch (set), polycarbonate max. IP66 / IP67 for B 1413, B 1813, B 2213.

Technical specifications
Filter Property Value
Product type hinges
Material ABS
Length 19.5 mm
Width 125 mm
Height 34.4 mm
Colour green
Degree of protection (IP) IP00
Suitable for B 1413../B 1813../B 2213..
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes