96930103 | Bopla

Hinge, ABS, (L x W x H) 19.5 x 80 x 34.3 mm, yellow, for B 0808../B 1008../B1408../B 1808, 96930103

Order No.: 62H1712
EAN: 4049505106776
MPN:
96930103
Series: Bocube
96930103 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3189 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
5 pcs.
5.7001 €
*incl. VAT plus shipping costs
Subject to prior sale

Hinged quick-release catches (Set), 96930103, Bopla

Hand-operated hinged catch (set), polycarbonate max. IP66 / IP67 for B 0808, B 1008, B 1408, B 1808.

Technical specifications
Filter Property Value
Product type hinges
Material ABS
Length 19.5 mm
Width 80 mm
Height 34.3 mm
Colour yellow
Degree of protection (IP) IP00
Suitable for B 0808../B 1008../B1408../B 1808
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes