96930009 | Bopla

Hinge, ABS, (L x W x H) 100 x 27 x 48.3 mm, green, for B 233012/B 273612, 96930009

Order No.: 62H1709
EAN: 4049505045396
MPN:
96930009
Series: Bocube
96930009 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6604 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.66 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6604 €
5 pcs.
14.0777 €
*incl. VAT plus shipping costs
Subject to prior sale

Hinged quick-release catches (Set), 96930009, Bopla

Hand-operated hinged catch (set), polycarbonate max. IP66 / IP67 for B 233012, B 273612.

Technical specifications
Filter Property Value
Product type hinges
Material ABS
Length 100 mm
Width 27 mm
Height 48.3 mm
Colour green
Degree of protection (IP) IP00
Suitable for B 233012/B 273612
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes