96910304 | Bopla

Hinge, PC, (L x W x H) 19.5 x 170 x 34.4 mm, graphite gray, for B 2617, 96910304

Order No.: 62H1701
EAN: 4049505269518
MPN:
96910304
Series: Bocube
96910304 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1979 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.20 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1979 €
5 pcs.
10.0793 €
*incl. VAT plus shipping costs
Subject to prior sale

Hinged quick-release catches (Set), 96910304, Bopla

Hand-operated hinged catch (set), polycarbonate max. IP66 / IP67 for B 2617.

Technical specifications
Filter Property Value
Product type hinges
Material PC
Length 19.5 mm
Width 170 mm
Height 34.4 mm
Colour graphite gray
Degree of protection (IP) IP00
Suitable for B 2617
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes