96910205 | Bopla

Hinge, PC, (L x W x H) 19.5 x 125 x 34.4 mm, light gray, for B 1413../B 1813../B 2213.., 96910205

Order No.: 62H1696
EAN: 4049505106677
MPN:
96910205
Series: Bocube
96910205 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2701 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.27 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2701 €
5 pcs.
8.3419 €
*incl. VAT plus shipping costs
Subject to prior sale

Hinged quick-release catches (Set), 96910205, Bopla

Hand-operated hinged catch (set), polycarbonate max. IP66 / IP67 for B 1413, B 1813, B 2213.

Technical specifications
Filter Property Value
Product type hinges
Material PC
Length 19.5 mm
Width 125 mm
Height 34.4 mm
Colour light gray
Degree of protection (IP) IP00
Suitable for B 1413../B 1813../B 2213..
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes