96410005 | Bopla
Sealing plug, plastic, (L x W x H) 5.8 x 4.3 x 9.5 mm, light gray, for determining the hinge side, 96410005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
5 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Blanking plugs, 96410005, Bopla
Blanking plugs to determine the hinge side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Material | plastic | |
| Length | 5.8 mm | |
| Width | 4.3 mm | |
| Height | 9.5 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP00 | |
| Suitable for | determining the hinge side |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |