96410004 | Bopla

Sealing plug, plastic, (L x W x H) 5.8 x 4.3 x 9.5 mm, graphite gray, for determining the hinge side, 96410004

Order No.: 62H1663
EAN: 4049505037919
MPN:
96410004
Series: Bocube
96410004 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
5 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

Blanking plugs, 96410004, Bopla

Blanking plugs to determine the hinge side.

Technical specifications
Filter Property Value
Product type sealing plug
Material plastic
Length 5.8 mm
Width 4.3 mm
Height 9.5 mm
Colour graphite gray
Degree of protection (IP) IP00
Suitable for determining the hinge side
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes