96330303 | Bopla

Hinge, ABS, (L x W x H) 16.4 x 170 x 24.5 mm, yellow, for B 2617, 96330303

Order No.: 62H1658
EAN: 4049505037964
MPN:
96330303
Series: Bocube
96330303 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9258 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
5 pcs.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale

Hinged quick-release catches (Set), 96330303, Bopla

Hinged quick-release catches (Set), polycarbonate for B 2617.

Technical specifications
Filter Property Value
Product type hinges
Material ABS
Length 16.4 mm
Width 170 mm
Height 24.5 mm
Colour yellow
Degree of protection (IP) IP00
Suitable for B 2617
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes