96330000 | Bopla

Hinge, ABS, (L x W x H) 100 x 23.4 x 36.5 mm, red, for B 233012/B 273612, 96330000

Order No.: 62H1638
EAN: 4049505045211
MPN:
96330000
Series: Bocube
96330000 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8996 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.90 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8996 €
5 pcs.
11.6025 €
*incl. VAT plus shipping costs
Subject to prior sale

Hinged quick-release catches (Set), 96330000, Bopla

Hinged quick-release catches (Set), polycarbonate for B 233012, B 273612.

Technical specifications
Filter Property Value
Product type hinges
Material ABS
Length 100 mm
Width 23.4 mm
Height 36.5 mm
Colour red
Degree of protection (IP) IP00
Suitable for B 233012/B 273612
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes